8WD4420-0CB

Not Assigned
8WD4420-0CB

Mfr.:

Description:
Tower Light Modules SIG.COL.SINGLE-FLASH LIGHT RED 24V DC

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Tower Light Modules
Light Module
24 VDC
70 mm
Flashing
Red
Polycarbonate (PC)
IP65
Brand: Siemens
Height: 65.5 mm
Lamp Type: Xenon
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809051

FEATURED PRODUCTS
SIEMENS