8WD44080DF

Siemens
982-8WD44080DF
8WD44080DF

Mfr.:

Description:
Tower Light Accessories SIG. COL. DIAM.ADJUSTABLE-ANGLE FOOT FOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,17 € 297,17 €
288,50 € 2.885,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Tower Light Accessories
RoHS:  
Adjustable-Angle Foot
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 117 mm
Housing Colour: Black
Housing Material: Polyamide (PA)
IP Rating: IP65
Length: 71 mm
Product: Accessories
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Width: 77 mm
Part # Aliases: 8WD4408-0DF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531909001

FEATURED PRODUCTS
SIEMENS