8WD43080EB

Siemens
982-8WD43080EB
8WD43080EB

Mfr.:

Description:
Tower Light Accessories METAL TUBE,400MM LONG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,34 € 126,34 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Tower Light Accessories
RoHS:  
Pipe
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 50 mm, 70 mm
Height: 400 mm
Housing Colour: Silver
Housing Material: Aluminum
Product: Accessories
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7608100090

FEATURED PRODUCTS
SIEMENS