8WD42505AC

Siemens
982-8WD42505AC
8WD42505AC

Mfr.:

Description:
Tower Light Modules ST.-LIGHT ELEMENTS LED. 230V AC. GREEN

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,45 € 337,45 €
332,53 € 3.325,30 €
327,96 € 8.199,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Tower Light Modules
RoHS:  
Light Module
230 VAC
50 mm
Steady
Green
Polycarbonate (PC)
IP54
Brand: Siemens
Height: 67 mm
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 8WD4250-5AC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS