8WD42001AC

Siemens
982-8WD42001AC
8WD42001AC

Mfr.:

Description:
Tower Light Modules 50MM,GREEN,STEADY,W/O BULB,IP54

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,89 € 131,89 €
113,75 € 1.137,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Tower Light Modules
RoHS:  
Light Module
12 VAC/DC to 230 VAC/DC
50 mm
Steady
Green
Polycarbonate (PC)
IP54
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 67 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS