8UD19002WB00

Siemens
982-8UD19002WB00
8UD19002WB00

Mfr.:

Description:
Circuit Breaker Accessories BREAKER 3VA EXTENSION SHAFT 600MM 8X8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,01 € 109,01 €
89,29 € 892,90 €
82,77 € 4.138,50 €
80,59 € 8.059,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
Circuit Breakers
Extension Shaft
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: 3 VA
Length: 600 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908120
ECCN:
EAR99