8UD19000QB01

Siemens
982-8UD19000QB01
8UD19000QB01

Mfr.:

Description:
Circuit Breaker Accessories BREAKER 3VA CYL LCK KABA MSKG PLT STD 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
379,22 € 379,22 €
367,79 € 1.838,95 €
361,34 € 3.613,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
Circuit Breakers
Lock Switch
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: 3VA
Length: 75 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8301406030