83CUA92EF

Siemens
982-83CUA92EF
83CUA92EF

Mfr.:

Description:
Motor Controllers STARTER,DUPLEX,S0,SSOLR,120VAC,N4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.317,70 € 3.317,70 €
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Motor Controllers
Motor Controllers
Duplex Controller
Wall Mount
Analog
20 in x 16 in x 6 in
Brand: Siemens
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 120 VAC
Supply Voltage - Min: 110 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS