75LCC024A

Siemens
982-75LCC024A
75LCC024A

Mfr.:

Description:
Contactor Accessories Coil 24V 60Hz / 20V 50Hz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,17 € 275,17 €
254,45 € 2.544,50 €
247,95 € 6.198,75 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactor Accessories
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505907501