6SL32302YE221UP0

Siemens
982-6SL32302YE221UP0
6SL32302YE221UP0

Mfr.:

Description:
Variable Frequency Drives - VFDs G120X IP20 380...480V 5.5kW FSB UF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.452,14 € 1.452,14 €
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Variable Frequency Drives - VFDs
RoHS:  
5.5 kW
18 A
3 Phase
IP20
G120X
Brand: Siemens
Motor Drive Type: AC Motor
Operating Supply Voltage: 380 VAC to 480 VAC
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SINAMICS
Part # Aliases: 6SL3230-2YE22-1UP0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS