6GK51011BC002AA3

Siemens
982-6GK51011BC002AA3
6GK51011BC002AA3

Mfr.:

Description:
Media Converters SIMATIC NET, SCALANCE X101-1LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.848,72 € 2.848,72 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Media Converters
RoHS:  
REACH - SVHC:
Unmanaged Ethernet Switches
Brand: Siemens
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Media Converters
Series: X-100
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 32 V
Supply Voltage - Min: 18 V
Tradename: SCALANCE
Part # Aliases: 6GK5101-1BC00-2AA3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.a

SCALANCE X-100 Unmanaged Switches

Siemens SCALANCE X-100 Unmanaged Switches and Media Converters are designed for the cost-effective setup of smaller electrical or optical networks. Siemens SCALANCE X-100 offers eight or 24x ports designed to withstand harsh environmental conditions. The series includes the XCM102 Media Converter, which is ideal for converting electrical signals into optical signals in industrial Ethernet networks.

FEATURED PRODUCTS
SIEMENS