6EP34367SC003AX0

Siemens
982-6EP34367SC003AX0
6EP34367SC003AX0

Mfr.:

Description:
Power Supplies - DIN Rail Mount SITOP PSU6200/3AC/DC24V/20A/EX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
641,40 € 641,40 €
641,14 € 6.411,40 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Supplies - DIN Rail Mount
3-Phase / Three Phase
480 W
400 VAC to 500 VAC, 450 VDC to 600 VDC
1 Output
24 VDC
20 A
Industrial
155 mm (6.102 in)
70 mm (2.756 in)
135 mm (5.315 in)
PSU6200
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: SITOP
Part # Aliases: 6EP3436-7SC00-3AX0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530

SITOP PSU6200 Power Supplies

Siemens SITOP PSU6200 Power Supplies (PSUs) provide high-performance and focused diagnostics. SITOP PSU6200 1- or 3-phase PSUs are designed for 12V, 24V, and 48V standard applications. These power supplies provide permanent condition monitoring thanks to integration in the automation system via the diagnostics interface. A diagnostics monitor on the front of the LED display shows the power supply's DC condition, capacity utilization, or operating hours. PSU6200 also ensures a high safety level while the system is operating. The supplies provide 150% extra power for up to 5s per minute, constant current for short-term overloads, and Hiccup mode. The devices also enable fast and error-free wiring.

FEATURED PRODUCTS
SIEMENS