6EP33323SB000AX0

Siemens
982-6EP33323SB000AX0
6EP33323SB000AX0

Mfr.:

Description:
Power Supplies - DIN Rail Mount SITOP PSU4200/1AC/24VDC/3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,30 € 104,30 €
98,50 € 985,00 €
98,32 € 2.458,00 €
96,73 € 4.836,50 €
96,06 € 9.606,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Supplies - DIN Rail Mount
1-Phase / Single Phase
72 W
100 VAC to 240 VAC
1 Output
24 VDC
3 A
Industrial
125 mm (4.921 in)
50 mm (1.969 in)
135 mm (5.315 in)
PSU4200
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: SITOP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS