6ED10551HB000BA2

Siemens
982-6ED10551HB000BA2
6ED10551HB000BA2

Mfr.:

Description:
PLC Controllers LOGO DM8 24R EXPANSION MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,71 € 131,71 €
115,76 € 1.157,60 €
109,96 € 2.749,00 €
107,73 € 5.386,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: PLC Controllers
RoHS:  
REACH - SVHC:
Expansion Module
4 Input
4 Output
DIN Rail Mount
28.8 VAC/28.8 VDC
20.4 VAC/20.4 VDC
Digital
Relay
No Display
LOGO!
IP20
0 C
+ 55 C
35.5 mm x 90 mm x 58 mm
Analogue / Digital: Analog / Digital
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 6ED1055-1HB00-0BA2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

LOGO! Logic Modules

Siemens LOGO! Logic Modules allow for the quick implementation of basic automation projects. Designers save space in the control cabinet and can quickly implement functions, such as timer switch, timer relay, counter, and auxiliary relay with LOGO! Logic Modules. Siemens LOGO! Logic Modules comprise eight basic devices for all standard voltages with or without display. The display shows message texts, and the background lighting in white, orange, and red offers many options for visual highlighting, such as for alarm states. All devices in the series have one Ethernet port and can be connected to any previous version. The maximum configuration for one basic device includes 24x digital inputs, 20x digital outputs, and eight analog inputs and outputs.