5SY41255

Siemens
982-5SY41255
5SY41255

Mfr.:

Description:
Circuit Breakers SUP PTOR 5SY4 1P 240V 25A 7.5K A-TRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,17 € 58,17 €
53,15 € 265,75 €
51,15 € 511,50 €
47,45 € 2.372,50 €
46,08 € 4.608,00 €
44,87 € 11.217,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
Circuit Breakers
Miniature
25 A
400 VAC
60 VDC
1 Pole
Lever
- 40 C
+ 70 C
Non-Illuminated
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 90 mm
Length: 76 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

5SY4 Miniature Circuit Breakers

Siemens 5SY4 Miniature Circuit Breakers provide safe short-circuit and overload protection for industrial applications. Siemens 5SY Miniature Circuit Breakers are available in 1-, 2-, 3-, 4-, 1+N, and 3+N-pole versions and are designed for rated currents from 0.3A to 80A at rated switching capacities of 6kA, 10kA, and 15kA. 5SY4 protects circuits of air-conditioning and ventilation systems, control cabinets, and controllers from the consequences of short-circuit and overload events.

FEATURED PRODUCTS
SIEMENS