5SY41108

Siemens
982-5SY41108
5SY41108

Mfr.:

Description:
Circuit Breakers SUP PTOR 5SY4 1P 240V 10A 7.5K D-TRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,45 € 74,45 €
62,75 € 313,75 €
59,40 € 594,00 €
46,47 € 2.323,50 €
43,87 € 4.387,00 €
43,63 € 10.907,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
REACH - SVHC:
5SY4
Circuit Breakers
Miniature
10 A
400 VAC
60 VDC
1 Pole
Lever
- 40 C
+ 70 C
Non-Illuminated
Brand: Siemens
Height: 90 mm
Length: 76 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5SY4 Miniature Circuit Breakers

Siemens 5SY4 Miniature Circuit Breakers provide safe short-circuit and overload protection for industrial applications. Siemens 5SY Miniature Circuit Breakers are available in 1-, 2-, 3-, 4-, 1+N, and 3+N-pole versions and are designed for rated currents from 0.3A to 80A at rated switching capacities of 6kA, 10kA, and 15kA. 5SY4 protects circuits of air-conditioning and ventilation systems, control cabinets, and controllers from the consequences of short-circuit and overload events.

FEATURED PRODUCTS
SIEMENS