5SJ42017HG42

Siemens
982-5SJ42017HG42
5SJ42017HG42

Mfr.:

Description:
Circuit Breakers MCB 5SJ4 2P 480/277 1A 10K C-TRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,71 € 152,71 €
130,20 € 651,00 €
120,04 € 1.200,40 €
99,22 € 4.961,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
REACH - SVHC:
5SJ4
Circuit Breakers
Miniature
1 A
277 VAC, 480 VAC
60 VDC
2 Pole
Lever
- 25 C
+ 55 C
Non-Illuminated
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 121 mm
Length: 70 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 36 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200040
ECCN:
EAR99

5SJ4 Miniature Circuit Breakers

Siemens 5SJ4 Miniature Circuit Breakers come in 1-, 2- or 3-pole versions with 0.3A to 63A rated current. These 70mm mounting depth devices are smaller than traditional molded-case circuit breakers and feature identical wire screw connections on the line and load sides. Siemens 5SJ4 provides DIN rail mounting, an ON and OFF/Trip visible indicator, and EN50274 touch protection.

FEATURED PRODUCTS
SIEMENS