5SJ41027HG42

Siemens
982-5SJ41027HG42
5SJ41027HG42

Mfr.:

Description:
Circuit Breakers MCB 5SJ4 1P 277V 2A 10K C-TRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,20 € 73,20 €
61,58 € 307,90 €
58,34 € 583,40 €
45,67 € 2.283,50 €
43,09 € 4.309,00 €
42,87 € 10.717,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
REACH - SVHC:
5SJ4
Circuit Breakers
Miniature
2 A
277 VAC
60 VDC
1 Pole
Lever
- 25 C
+ 55 C
Non-Illuminated
Brand: Siemens
Height: 121 mm
Length: 70 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5SJ4 Miniature Circuit Breakers

Siemens 5SJ4 Miniature Circuit Breakers come in 1-, 2- or 3-pole versions with 0.3A to 63A rated current. These 70mm mounting depth devices are smaller than traditional molded-case circuit breakers and feature identical wire screw connections on the line and load sides. Siemens 5SJ4 provides DIN rail mounting, an ON and OFF/Trip visible indicator, and EN50274 touch protection.

FEATURED PRODUCTS
SIEMENS