52SA7CD3A0B

Siemens
982-52SA7CD3A0B
52SA7CD3A0B

Mfr.:

Description:
Selector Switches SEL SWITCH,MTD,SHT LVR,3POS,CCAM,GRN,LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,76 € 243,76 €
230,61 € 2.306,10 €
230,57 € 5.764,25 €
229,84 € 11.492,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Selector Switches
DPST-NO/NC
600 VAC
10 A
Short Lever
Illuminated
Green
Panel Mount
IP20, IP66
Actuator Material: Plastic
Brand: Siemens
Contact Rating: 12 A
Control Type: Selector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lamp Type: LED
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Number of Poles: 3 Pole
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating AC: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509025

FEATURED PRODUCTS
SIEMENS