52SA7AH3Y

Siemens
982-52SA7AH3Y
52SA7AH3Y

Mfr.:

Description:
Selector Switches SEL SW, 2 POS, A-CAM, SB-LED, GRN,240VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,38 € 235,38 €
222,69 € 2.226,90 €
222,66 € 5.566,50 €
221,96 € 11.098,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Selector Switches
600 VAC
10 A
Short Lever
Illuminated
Green
Panel Mount
IP20, IP66
Actuator Material: Plastic
Brand: Siemens
Contact Rating: 12 A
Control Type: Selector
Lamp Type: LED
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Number of Poles: 2 Pole
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating AC: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS