52SA7ADBA0B

Siemens
982-52SA7ADBA0B
52SA7ADBA0B

Mfr.:

Description:
Selector Switches SEL SWITCH,MTD,SHT LVR,2POS,ACAM,WHT,LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,22 € 247,22 €
233,87 € 2.338,70 €
233,83 € 5.845,75 €
233,09 € 11.654,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Selector Switches
DPST-NO/NC
10 A
Short Lever
Illuminated
White
Panel Mount
Actuator Material: Plastic
Brand: Siemens
Contact Rating: 12 A
Control Type: Selector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lamp Type: LED
Number of Poles: 2 Pole
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035

FEATURED PRODUCTS
SIEMENS