52SA2GABA8J9

Siemens
982-52SA2GABA8J9
52SA2GABA8J9

Mfr.:

Description:
Selector Switches SEL SWITCH,MNTD,SHT LVR,3POSGCAM,A8J9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,48 € 268,48 €
254,13 € 2.541,30 €
254,11 € 6.352,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Selector Switches
600 VAC
10 A
Short Lever
Non-Illuminated
Panel Mount
IP20, IP66
Actuator Material: Plastic
Brand: Siemens
Contact Rating: 12 A
Control Type: Selector
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Number of Poles: 3 Pole
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating AC: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS