52SA2DAB

Siemens
982-52SA2DAB
52SA2DAB

Mfr.:

Description:
Switch Actuators SEL SWITCH,MNTD,SHT LVR,3POSDCAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,63 € 71,63 €
69,87 € 698,70 €
66,98 € 1.674,50 €
66,57 € 3.328,50 €
65,96 € 6.596,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
Lever
3-Position Control Switches
52SA2D Series
White
IP66
Brand: Siemens
Cap Colour: White
Illumination: Non-Illuminated
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Part # Aliases: US2:52SA2DAB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS