52RC3JS

Siemens
982-52RC3JS
52RC3JS

Mfr.:

Description:
Switch Bezels / Switch Caps ACCESSORY, 1 3/4" MUSHROOM HD, GRN, ILL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,19 € 20,19 €
19,22 € 192,20 €
18,72 € 468,00 €
18,11 € 905,50 €
17,57 € 1.757,00 €
17,44 € 4.360,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Bezels / Switch Caps
Caps
Mushroom, Size 44 mm
Pushbutton Switches
52BM9, 52PM9, 52BP, 52PP Series
Green
Brand: Siemens
Illumination: Illuminated
Illumination Colour: Green
Material: Plastic
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Part # Aliases: US2:52RC3JS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS