52PR8DRAB

Siemens
982-52PR8DRAB
52PR8DRAB

Mfr.:

Description:
Pushbutton Switches PTR,MTD,FV 24V,FULL ILL RED,1NO-1NC,LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,47 € 272,47 €
259,01 € 2.590,10 €
258,99 € 6.474,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Pushbutton Switches
- 35 C
+ 70 C
Panel Mount
Actuator: Round, Mushroom
Brand: Siemens
Cap Colour: Red
Illuminated: Illuminated
Illumination Colour: Red
IP Rating: IP20, IP66
Lamp Type: LED
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Type: Twist-to-Release
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS