52PP3JS

Siemens
982-52PP3JS
52PP3JS

Mfr.:

Description:
Switch Actuators 3POS,MOM,XFR 480V,FULL ILL GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,64 € 187,64 €
181,12 € 1.811,20 €
181,03 € 4.525,75 €
179,40 € 8.970,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
Mushroom
30 mm 3-Position Pushbutton Switches
52PP3 Series
IP20, IP66
Brand: Siemens
Cap Colour: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Illuminated
Illumination Colour: Green
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Voltage Rating: 480 VAC
Part # Aliases: US2:52PP3JS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS