52PP2GS

Siemens
982-52PP2GS
52PP2GS

Mfr.:

Description:
Switch Actuators PP2,MTD,XFMR 120V,FULL ILL GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,33 € 169,33 €
163,43 € 1.634,30 €
163,38 € 4.084,50 €
161,90 € 8.095,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
Mushroom
30 mm 2-Position Pushbutton Switches
52PP2 Series
IP20, IP66
Brand: Siemens
Cap Colour: Green
Illumination: Illuminated
Illumination Colour: Green
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 120 VAC
Part # Aliases: US2:52PP2GS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS