52PM9V2

Siemens
982-52PM9V2
52PM9V2

Mfr.:

Description:
Switch Actuators PUSHBUTTON,MOM,RED,2 1/2" PLASTIC,2POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,34 € 112,34 €
107,09 € 1.070,90 €
106,51 € 2.662,75 €
105,43 € 5.271,50 €
104,94 € 10.494,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
Mushroom
30 mm Pushbutton Switches
82PM9 Series
Brand: Siemens
Cap Colour: Red
Illumination: Non-Illuminated
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Part # Aliases: US2:52PM9V2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS