52PM8AGAH

Siemens
982-52PM8AGAH
52PM8AGAH

Mfr.:

Description:
Pushbutton Switches Pushbutton, MTD, Break Glass & Mallet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
428,93 € 428,93 €
409,68 € 4.096,80 €
409,64 € 10.241,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Pushbutton Switches
Standard Switches
Flush
Non-Illuminated
DPST
Panel Mount
ON - OFF, OFF - ON
Round, Flat
10 A
600 VAC
Screw
Actuator Material: Plastic
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS