52PL4PA

Siemens
982-52PL4PA
52PL4PA

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PILOT LIGHT,CLR LENS,RESISTOR,NEON,120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,23 € 144,23 €
130,60 € 1.306,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Panel Mount Indicators - Neon & Incandescent
Neon
Round
120 VAC
Screw
Panel Mount
Brand: Siemens
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Product Type: Panel Mount Indicators - Neon & Incandescent
Factory Pack Quantity: 1
Subcategory: Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS