52PL4KB

Siemens
982-52PL4KB
52PL4KB

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PILOT LIGHT,XFR 600V,WHITE,PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,76 € 169,76 €
156,96 € 1.569,60 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Panel Mount Indicators - Neon & Incandescent
Incandescent
Round
600 VAC
Screw
Panel Mount
Brand: Siemens
Cap Colour: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illuminated: Illuminated
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Product: Indicator Lights
Product Type: Panel Mount Indicators - Neon & Incandescent
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Pilot Light
Part # Aliases: US2:52PL4KB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035

FEATURED PRODUCTS
SIEMENS