52BT8D2AB

Siemens
982-52BT8D2AB
52BT8D2AB

Mfr.:

Description:
Pushbutton Switches PTT/ILL PB,NEMA4X,FV,24V,RED,NO-NC,LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,50 € 221,50 €
209,76 € 2.097,60 €
209,74 € 5.243,50 €
208,95 € 10.447,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Pushbutton Switches
Standard Switches
Flush
Illuminated
DPST
Panel Mount
ON - OFF, OFF - ON
LED
Red
Round
10 A
600 VDC
600 VAC
IP20, IP66
Screw
Red
Actuator Material: Plastic
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: US2:52BT8D2AB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS