52BP3JB

Siemens
982-52BP3JB
52BP3JB

Mfr.:

Description:
Switch Actuators 3POS,NEMA4X,MOM,XFR 480V,BLK-WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,52 € 183,52 €
175,78 € 1.757,80 €
175,72 € 4.393,00 €
173,81 € 8.690,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
Mushroom
30 mm Pushbutton Switches
52BP3 Series
IP20, IP66
Brand: Siemens
Cap Colour: Black
Illumination: Illuminated
Illumination Colour: White
Material: Metal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Voltage Rating: 480 VAC
Part # Aliases: US2:52BP3JB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS