52BP3D2UB

Siemens
982-52BP3D2UB
52BP3D2UB

Mfr.:

Description:
Pushbutton Switches 3POS,NMA4X,MOM,FV24V,BLK-RED,NCXLBNC,LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,51 € 273,51 €
266,32 € 2.663,20 €
266,29 € 6.657,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Pushbutton Switches
Standard Switches
Push-Pull
Illuminated
DPST
Panel Mount
ON - OFF
LED
Red
Round, Mushroom
10 A
600 VDC
600 VAC
Screw
Black
Actuator Material: Metal
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: US2:52BP3D2UB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS