4AV32002EB000A

Siemens
982-4AV32002EB000A
4AV32002EB000A

Mfr.:

Description:
Power Supplies - Chassis Mount 39WER SUPPLY, PH3,IP00

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.160,40 € 3.160,40 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Supplies - Chassis Mount
RoHS:  
480 W
342 VAC to 445.2 VAC
1 Output
24 VDC
20 A
Open Frame
Industrial
115 mm
216 mm
220 mm
Brand: Siemens
Input Frequency: 50 Hz/60 Hz
Input Type: 3-Phase / Three Phase
Maximum Operating Temperature: + 60 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 4AV3200-2EB00-0A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS