4AV22002EB000B

Siemens
982-4AV22002EB000B
4AV22002EB000B

Mfr.:

Description:
Power Supplies - Chassis Mount PWR SPLY,1PH,PRI 400-230+/-15V,SEC 24V

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.234,93 € 2.234,93 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Supplies - Chassis Mount
RoHS:  
120 W
193.5 VAC to 439.9 VAC
1 Output
24 VDC
5 A
Open Frame
Industrial
113 mm
105 mm
157 mm
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Input Frequency: 50 Hz/60 Hz
Input Type: 1-Phase / Single Phase
Maximum Operating Temperature: + 60 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520

FEATURED PRODUCTS
SIEMENS