4AV21022EB000A

Siemens
982-4AV21022EB000A
4AV21022EB000A

Mfr.:

Description:
Power Supplies - DIN Rail Mount RECTIFIER UNIT,1-PHASE,DC,1A,FILTERED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
950,33 € 950,33 €
940,20 € 9.402,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
24 W
103.5 VAC to 243.8 VAC
1 Output
24 VDC
1 A
Industrial
111 mm (4.37 in)
45 mm (1.772 in)
136 mm (5.354 in)
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Maximum Operating Temperature: + 60 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: AC/DC Output Modules
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504330020

FEATURED PRODUCTS
SIEMENS