4AT30326DJ100FA0

Siemens
982-4AT30326DJ100FA0
4AT30326DJ100FA0

Mfr.:

Description:
Power Transformers - Industrial TRANSF,1-PH,17.8KVA,PRI 460V,SEC 110V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.780,62 € 8.780,62 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Transformers - Industrial
RoHS:  
17.8 kVA
460 V
110 V
Chassis Mount
Single Primary Winding
Single Secondary Winding
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
IP Rating: IP00
Maximum Operating Temperature: + 55 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: 1 Phase
Part # Aliases: 4AT3032-6DJ10-0FA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504330090
USHTS:
8504330020
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS