4AM52425FT100FA0

Siemens
982-4AM52425FT100FA0
4AM52425FT100FA0

Mfr.:

Description:
Power Transformers - Industrial TRANSFORMER SITAS PHASES:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.661,74 € 1.661,74 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Transformers - Industrial
RoHS:  
630 VA
475 V to 525 V
230 V
Chassis Mount
Single Primary Winding
Single Secondary Winding
0.11 m
0.152 m
0.144 m
Brand: Siemens
IP Rating: IP00
Maximum Operating Temperature: + 40 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: 1 Phase
Part # Aliases: 4AM5242-5FT10-0FA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS