4AM48425CT100FA0

Siemens
982-4AM48425CT100FA0
4AM48425CT100FA0

Mfr.:

Description:
Power Transformers - Industrial XFMR,0.5KVA, PRI 440,SEC 230, IP00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.405,56 € 1.405,56 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Transformers - Industrial
RoHS:  
500 VA
418 V to 462 V
230 V
Chassis Mount
Single Primary Winding
Single Secondary Winding
0.134 m
0.122 m
0.121 m
Brand: Siemens
IP Rating: IP00
Maximum Operating Temperature: + 40 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: 1 Phase
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS