4AM34428DB400FA0

Siemens
982-4AM34428DB400FA0
4AM34428DB400FA0

Mfr.:

Description:
Industrial Control Transformers XFMR, 1-PHASE, UPRI 550-208V, USEC 2X24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.066,92 € 1.066,92 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Control Transformers
RoHS:  
100 VA
208 V to 550 V
24 V/48 V
Chassis Mount
Single Primary Winding
Single Secondary Winding
0.104 m
0.098 m
0.106 m
Brand: Siemens
IP Rating: IP00
Maximum Operating Temperature: + 40 C
Operating Frequency: 50 Hz/60 Hz
Product: Transformers
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: 1 Phase
Part # Aliases: 4AM3442-8DB40-0FA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314065

FEATURED PRODUCTS
SIEMENS