4AM34424WT100FA0

Siemens
982-4AM34424WT100FA0
4AM34424WT100FA0

Mfr.:

Description:
Power Transformers - Industrial XFMR,1 PH,0.1/0.31 KVA,PRI 277V,SEC 230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
690,92 € 690,92 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Transformers - Industrial
RoHS:  
310 VA
277 V
230 V
Chassis Mount
Single Secondary Winding
0.104 m
0.098 m
0.106 m
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
IP Rating: IP00
Maximum Operating Temperature: + 40 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: 1 Phase
Part # Aliases: 4AM3442-4WT10-0FA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314065
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS