4AM23425AN000EA0

Siemens
982-4AM23425AN000EA0
4AM23425AN000EA0

Mfr.:

Description:
Industrial Control Transformers XFMR, 1-PH,25VA,PRI 400V,SEC 24V,IP00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
369,92 € 369,92 €
368,32 € 3.683,20 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Control Transformers
RoHS:  
25 VA
380 V to 420 V
24 V
Chassis Mount
Single Primary Winding
Single Secondary Winding
0.078 m
0.062 m
0.079 m
Brand: Siemens
IP Rating: IP00
Maximum Operating Temperature: + 40 C
Operating Frequency: 50 Hz/60 Hz
Product: Transformers
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: 1 Phase
Part # Aliases: 4AM2342-5AN00-0EA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314035

FEATURED PRODUCTS
SIEMENS