49SDSB4

Siemens
982-49SDSB4
49SDSB4

Mfr.:

Description:
Selector Switches Switch, 22mm, 2-Pos. maintained, On-Off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,69 € 166,69 €
148,51 € 1.485,10 €
138,42 € 3.460,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Selector Switches
DPST-NO/NC
Short Lever
Non-Illuminated
Panel Mount
Actuator Material: Plastic
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Number of Poles: 2 Pole
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035

FEATURED PRODUCTS
SIEMENS