49SDS02

Siemens
982-49SDS02
49SDS02

Mfr.:

Description:
Selector Switches Switch, 22mm, 3-Pos. maintd.,Fwd-Off-Rev

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,69 € 241,69 €
228,19 € 2.281,90 €
228,15 € 5.703,75 €
227,44 € 11.372,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Selector Switches
DPST-NO
Short Lever
Non-Illuminated
Panel Mount
Actuator Material: Plastic
Brand: Siemens
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Number of Poles: 3 Pole
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS