49SASB1

982-49SASB1
49SASB1

Mfr.:

Description:
Selector Switches SELECTOR SWITCH"A3"AUTO-OFF-HAND

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Selector Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
DPST-NO/NC
Short Lever
Non-Illuminated
Panel Mount
Actuator Material: Plastic
Brand: Siemens
Control Type: Selector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Number of Poles: 3 Pole
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Part # Aliases: US2:49SASB1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509045

FEATURED PRODUCTS
SIEMENS