49EC18EB362408R

Siemens
982-49EC18EB362408R
49EC18EB362408R

Mfr.:

Description:
Wall Mounted Panel Enclosures ENCLOSURE,NEMA,SKELETN/N1/36X24X08

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.568,16 € 4.568,16 €
5 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Wall Mounted Panel Enclosures
Enclosure Kit
Steel
24 in
36 in
1
Brand: Siemens
Depth: 8 in
Mounting Style: Wall Mount
Product: Accessory
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS