40CP12BA

Siemens
982-40CP12BA
40CP12BA

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR, SZ0,1PH,N1,120/240V,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
374,87 € 374,87 €
372,17 € 3.721,70 €
371,07 € 9.276,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
2 Form A (DPST-NO)
110 VAC to 240 VAC
18 A
AC Type
240 VAC
Brand: Siemens
Coil Termination: Screw Terminals
Contact Termination: Screw Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 11 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 7 in
Part # Aliases: US2:40CP12BA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99