3VA99880BA24

Siemens
982-3VA99880BA24
3VA99880BA24

Mfr.:

Description:
Circuit Breaker Accessories BRKR 3VA STF 500VA ACC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,79 € 185,79 €
173,38 € 866,90 €
166,17 € 1.661,70 €
156,08 € 7.804,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Shunt Trips
Auxiliary Release
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
For Use With: 3VA1, 3VA20-26 series
Height: 65.1 mm
Length: 31.2 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw Terminal
Tradename: SIRIUS
Voltage Rating: 380 VAC to 500 VAC
Width: 21.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. These MCCBs include 1600A and 2000A frame sizes and comply with global standards and certifications. Siemens 3VA Molded Case Circuit Breakers offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.