3VA94770FH45

Siemens
982-3VA94770FH45
3VA94770FH45

Mfr.:

Description:
Circuit Breaker Accessories BRKR 3VA ROT OP PSTL GRP HNDL Y/R 4X MET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
376,77 € 376,77 €
351,41 € 1.757,05 €
341,32 € 3.413,20 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Handles
Pistol Grip Lever Handle
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
For Use With: 3VA51/52/53/54, 3VA61/62/63/64 series
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908120

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. These MCCBs include 1600A and 2000A frame sizes and comply with global standards and certifications. Siemens 3VA Molded Case Circuit Breakers offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.